Kabeltronik 160105002-1 LiFY Wire 1x0.50mm² Brown PVC Stranded Copper

Image Representative of Range

Kabeltronik 160105002-1 LiFY Wire 1x0.50mm² Brown PVC Stranded Copper

MPN
160105002-1
Brand
Kabeltronik
EAN-13
2050001648280
Order Code
12-1989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.712
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Kabeltronik manufactures the 160105002-1 Strand LiFY, a 1 x 0.50 mm² brown wiring braid sold per metre. This internal wiring is ideal for switchboard applications, emphasizing flexibility and durability. Its design caters to precise and reliable electrical connectivity in various installations.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 160105002
Cable Diameter 2mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot