Kabeltronik 160102510-1 LiFY Cable 0.25mm² Violet PVC Copper per Metre

Image Representative of Range

Kabeltronik 160102510-1 LiFY Cable 0.25mm² Violet PVC Copper per Metre

MPN
160102510-1
Brand
Kabeltronik
EAN-13
2050001648266
Order Code
12-1987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.325
100+ £0.301
500+ £0.282
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

Manufactured by Kabeltronik, the 160102510-1 Strand LiFY is a violet wiring braid with a 1 x 0.25 mm² cross-section. It is sold per metre and is designed for internal and switchboard wiring applications. This braid wire is ideal for precise electrical connections and reliable performance.
Colour Violet
Number of Cores 1
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 1.40mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Type 160102510

Reviews

Be the first to submit a review

Trustpilot