Kabeltronik 160102509-1 Strand LiFY 1x0.25 mm² Black PVC Insulation

Image Representative of Range

Kabeltronik 160102509-1 Strand LiFY 1x0.25 mm² Black PVC Insulation

MPN
160102509-1
Brand
Kabeltronik
EAN-13
2050001648259
Order Code
12-1986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 458 in stock

The Kabeltronik 160102509-1 Strand is a high-quality braid wire with a size of 1 x 0.25 mm², available in black and sold per metre. Manufactured by Kabeltronik, this product is designed for internal and switchboard wiring applications. Its flexible design and reliable construction make it ideal for detailed electrical installations.
Colour Black
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 160102509
Cable Diameter 1.40mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot