Kabeltronik 160102508-1 Strand LiFY 1x0.25mm² Red Copper PVC Insulation

Image Representative of Range

Kabeltronik 160102508-1 Strand LiFY 1x0.25mm² Red Copper PVC Insulation

MPN
160102508-1
Brand
Kabeltronik
EAN-13
2050001648242
Order Code
12-1985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

The Kabeltronik 160102508-1 Strand LiFY is a high-quality braid wire with a 0.25 mm² cross-section, available in red and sold per metre. Manufactured by Kabeltronik, it is suitable for internal and switchboard wiring applications. Its flexibility and durability make it ideal for tight spaces and complex installations.
Colour Red
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 160102508
Cable Diameter 1.40mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot