Kabeltronik 160102505-1 Strand LiFY Cable 1x0.25mm² Grey PVC Metre

Image Representative of Range

Kabeltronik 160102505-1 Strand LiFY Cable 1x0.25mm² Grey PVC Metre

MPN
160102505-1
Brand
Kabeltronik
EAN-13
2050001648211
Order Code
12-1982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Kabeltronik manufactures the 160102505-1 Strand LiFY, a grey wire with a cross-section of 1 x 0.25 mm², ideal for precise applications. Sold per metre, this braid wire is commonly used for internal and switchboard wiring. Its flexibility and durability make it suitable for demanding electrical environments.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 160102505
Cable Diameter 1.40mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot