Kabeltronik 160102504-1 Strand LiFY 1x0.25mm² Yellow PVC per metre

Image Representative of Range

Kabeltronik 160102504-1 Strand LiFY 1x0.25mm² Yellow PVC per metre

MPN
160102504-1
Brand
Kabeltronik
EAN-13
2050001648204
Order Code
12-1981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 423 in stock

The Kabeltronik 160102504-1 Strand LiFY is a yellow wire with a cross-sectional area of 0.25 mm², available for purchase per metre. Manufactured by Kabeltronik, it features a braid for enhanced durability. This wire is typically used for internal and switchboard wiring applications.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type 160102504
Cable Diameter 1.40mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot