Kabeltronik 160102502-1 LiFY Cable 1x0.25mm² Brown PVC Insulation

Image Representative of Range

Kabeltronik 160102502-1 LiFY Cable 1x0.25mm² Brown PVC Insulation

MPN
160102502-1
Brand
Kabeltronik
EAN-13
2050001648181
Order Code
12-1979
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

Kabeltronik manufactures the 160102502-1 Strand, a brown, flexible wiring braid with a cross-section of 1 x 0.25 mm². This braid wire is sold per metre and is ideal for internal and switchboard wiring applications. Its features make it suitable for various electrical installations requiring reliable and compact wiring solutions.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 160102502
Cable Diameter 1.40mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot