Kabeltronik 160102501-1 Strand LiFY 1x0.25mm² White PVC Insulated Copper

Image Representative of Range

Kabeltronik 160102501-1 Strand LiFY 1x0.25mm² White PVC Insulated Copper

MPN
160102501-1
Brand
Kabeltronik
EAN-13
2050001648174
Order Code
12-1978
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 330 in stock

Kabeltronik manufactures the 160102501-1 Strand LiFY, a white braid wire with a cross-section of 1 x 0.25 mm², sold by the metre. This wire is ideal for internal wiring and switchboard applications, ensuring flexibility and reliability. It is designed for precise and efficient electrical connectivity in various installations.
Colour White
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 160102501
Cable Diameter 1.40mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot