Kabeltronik 140402500-1 LiY Control Lead 4x0.25mm² Grey Sold/metre

Image Representative of Range

Kabeltronik 140402500-1 LiY Control Lead 4x0.25mm² Grey Sold/metre

MPN
140402500-1
Brand
Kabeltronik
EAN-13
2050001705150
Order Code
12-1977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Kabeltronik LiY Control lead, manufactured by Kabeltronik, features 4 cores with a conductor size of 0.25 mm² and is available in a grey colour. This flexible control cable is ideal for signal and data transmission in industrial environments. It is commonly used in control systems and other machinery applications where reliable signal flow is essential.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 7.20mm
Cable features Shielded
Core layout 14 x 0.15 mm
Halogen-free No
Material (details) Cu-blank
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 350V
Number-coded No
Packaged No
Sold by Metre Yes
Standards Color code: according to DIN 47100
Suited For Cable Carriers No
Type 140402500

Reviews

Be the first to submit a review

Trustpilot