Kabeltronik 11002500 LiYY Control Lead 10x0.25mm² Grey PVC per metre

Image Representative of Range

Kabeltronik 11002500 LiYY Control Lead 10x0.25mm² Grey PVC per metre

MPN
11002500
Brand
Kabeltronik
EAN-13
2050001708342
Order Code
12-1975
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Kabeltronik manufactures the LiYY Control lead 10 x 0.25 mm² Grey, sold per metre. This control lead has multiple cores, each with a 0.25 mm² conductor, making it suitable for signal and data transmission. It is typically used in instrumentation and control equipment in commercial and industrial applications.
Colour Grey
Number of Cores 10
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 6.70mm
Cable features Flexible
Core layout 14 x 0.15 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot