Kabeltronik 10607500 LiYY Control Lead 6x0.75mm² Grey Per Metre

Image Representative of Range

Kabeltronik 10607500 LiYY Control Lead 6x0.75mm² Grey Per Metre

MPN
10607500
Brand
Kabeltronik
EAN-13
2050001708298
Order Code
12-1972
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.18
10+ £2.92
100+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

Kabeltronik manufactures the LiYY Control lead, featuring six cores each with a cross-sectional area of 0.75 mm², in a grey sheath. This flexible, multi-core cable is ideal for low-power signal and control applications. Sold by the metre, it is suitable for internal wiring in electronic and control equipment.
Colour Grey
Number of Cores 6
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 7.60mm
Cable features Flexible
Core layout 24 x 0.20 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot