Kabeltronik 10602500 LiYY Control Lead 6x0.25mm² Grey Sold Per Metre

Image Representative of Range

Kabeltronik 10602500 LiYY Control Lead 6x0.25mm² Grey Sold Per Metre

MPN
10602500
Brand
Kabeltronik
EAN-13
2050001708274
Order Code
12-1970
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.76
10+ £1.63
100+ £1.52
500+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 465 in stock

Kabeltronik manufactures the LiYY Control lead with six cores, each having a cross-section of 0.25 mm², and the cable is grey in colour. This control lead is sold by the metre, offering flexibility in quantity for diverse applications. It is typically used for control and signal purposes in electronics and instrumentation.
Colour Grey
Number of Cores 6
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 5.20mm
Cable features Flexible
Core layout 14 x 0.15 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot