Kabeltronik 10507500 LiYY Control Lead 5x0.75mm² Grey Sold per Metre

Image Representative of Range

Kabeltronik 10507500 LiYY Control Lead 5x0.75mm² Grey Sold per Metre

MPN
10507500
Brand
Kabeltronik
EAN-13
2050001708267
Order Code
12-1969
Country of Origin
Germany
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Kabeltronik LiYY Control lead is manufactured by Kabeltronik and features 5 conductors with a cross-section of 0.75 mm² each. It is grey in colour and sold per metre, suitable for a variety of control applications. Typical uses include connecting electronic equipment and control panels.
Colour Grey
Number of Cores 5
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 7mm
Cable features Flexible
Core layout 24 x 0.20 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot