Kabeltronik 10505000 LiYY Control Lead 5x0.50mm² PVC Grey per Metre

Image Representative of Range

Kabeltronik 10505000 LiYY Control Lead 5x0.50mm² PVC Grey per Metre

MPN
10505000
Brand
Kabeltronik
EAN-13
2050001708250
Order Code
12-1968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £1.92
10+ £1.75
100+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Manufactured by Kabeltronik, the LiYY Control lead features five conductors each with a cross-section of 0.50 mm² and comes in grey. Suitable for various control and signal applications, it is flexible and sold by the metre. This lead is typically used in industrial settings for connecting electronic equipment and control devices.
Colour Grey
Number of Cores 5
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 6.30mm
Cable features Flexible
Core layout 16 x 0.20 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot