Kabeltronik 10501400 LiYY Control Lead 5x0.14mm² Grey PVC Sold per Metre

Image Representative of Range

Kabeltronik 10501400 LiYY Control Lead 5x0.14mm² Grey PVC Sold per Metre

MPN
10501400
Brand
Kabeltronik
EAN-13
2050001708236
Order Code
12-1966
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

The Kabeltronik LiYY control lead is a versatile cable, featuring five conductors of 0.14 mm² each, in a grey sheath. Manufactured by Kabeltronik, it is sold per metre and is ideal for use in electronic appliances and control systems. This lead offers reliable performance in low-voltage applications.
Colour Grey
Number of Cores 5
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 4.20mm
Cable features Flexible
Core layout 18 x 0.10 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot