Kabeltronik 10407500 LiYY Control Lead 4x0.75mm² Grey PVC Per Metre

Image Representative of Range

Kabeltronik 10407500 LiYY Control Lead 4x0.75mm² Grey PVC Per Metre

MPN
10407500
Brand
Kabeltronik
EAN-13
2050001708229
Order Code
12-1965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £1.99
10+ £1.82
100+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Kabeltronik LiYY Control lead by Kabeltronik features a 4-core design with a cross-sectional area of 0.75 mm², available in grey and sold per metre. This lead is ideal for signal and data transmission in control systems. Its flexible and robust construction makes it suitable for use in industrial environments.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 6.30mm
Cable features Flexible
Core layout 24 x 0.20 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot