Kabeltronik 10405000 LiYY Control Lead 4x0.50mm² Grey PVC/Metre

Image Representative of Range

Kabeltronik 10405000 LiYY Control Lead 4x0.50mm² Grey PVC/Metre

MPN
10405000
Brand
Kabeltronik
EAN-13
2050001708212
Order Code
12-1964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.64
10+ £1.52
100+ £1.41
500+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

Kabeltronik manufactures the LiYY control lead, which features 4 cores with a cross-sectional area of 0.50 mm² each, designed for versatility. This grey-coloured lead is sold per metre and is ideal for use in applications requiring control and signal transmission. It is typically employed in data processing, measurement, and control technology.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 5.70mm
Cable features Flexible
Core layout 16 x 0.20 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot