Kabeltronik 10401400 LiYY Control Lead 4x0.14mm² Grey PVC Per Metre

Image Representative of Range

Kabeltronik 10401400 LiYY Control Lead 4x0.14mm² Grey PVC Per Metre

MPN
10401400
Brand
Kabeltronik
EAN-13
2050001708199
Order Code
12-1962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.910
10+ £0.842
100+ £0.787
500+ £0.763
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 482 in stock

The Kabeltronik LiYY control lead features four cores, each with 0.14 mm² cross-section, and comes in a grey colour. It is manufactured by Kabeltronik and sold by the metre, making it suitable for customised length requirements. Typical applications include use in data processing, measurement, and control technology.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 4.10mm
Cable features Flexible
Core layout 18 x 0.10 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot