Kabeltronik 10302500 LiYY Control Lead 3x0.25mm² Grey Sold Per Metre

Image Representative of Range

Kabeltronik 10302500 LiYY Control Lead 3x0.25mm² Grey Sold Per Metre

MPN
10302500
Brand
Kabeltronik
EAN-13
2050001708168
Order Code
12-1961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.988
100+ £0.924
500+ £0.898
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 466 in stock

The Kabeltronik LiYY control lead is a robust and versatile product manufactured by Kabeltronik. It features a configuration of 3 cores with a cross-section of 0.25 mm² each, designed for flexible and reliable control applications. Typically used in signal and data transmission, this grey control lead is ideal for connecting sensors, actuators, or control panels.
Colour Grey
Number of Cores 3
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 4.10mm
Cable features Flexible
Core layout 14 x 0.15 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot