Kabeltronik 10202500 LiYY Control Lead 2x0.25mm² Grey Sold Per Metre

Image Representative of Range

Kabeltronik 10202500 LiYY Control Lead 2x0.25mm² Grey Sold Per Metre

MPN
10202500
Brand
Kabeltronik
EAN-13
2050001708137
Order Code
12-1958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.967
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 532 in stock

Kabeltronik manufactures the LiYY control lead with specifications of 2 x 0.25 mm² in a grey colour. This control lead is sold by metre, making it a versatile choice for custom lengths. It is typically used in electronic and control equipment applications.
Colour Grey
Number of Cores 2
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 4mm
Cable features Flexible
Core layout 14 x 0.15 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot