Kabeltronik 100115025 Copper Wire 1x1.77mm² 25m High Quality

Image Representative of Range

Kabeltronik 100115025 Copper Wire 1x1.77mm² 25m High Quality

MPN
100115025
Brand
Kabeltronik
EAN-13
2050010265751
Order Code
04-5045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.30 £21.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kabeltronik manufactures the 100115025 copper wire, which features a 1 x 1.77 mm² cross-section and is supplied in a length of 25 metres. This wiring braid is ideal for internal and switchboard wiring applications. The durable copper construction ensures reliable electrical conductivity.
AWG Not Specified
Conductor Cross Section 1.77mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material silver-plated
Length 25m
Type Copper wire
Core layout 1 x 1.5 mm

Reviews

Be the first to submit a review

Trustpilot