Kabeltronik 100115000 Copper Rounded Wire 1.5mm Silver Plated 1kg

Image Representative of Range

Kabeltronik 100115000 Copper Rounded Wire 1.5mm Silver Plated 1kg

MPN
100115000
Brand
Kabeltronik
EAN-13
2050001646590
Order Code
49-0250
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £57.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A rounded silver plated copper wire that is supplied in PE-foil.


  • Colour: Silver
  • Halogen free: No
  • Packed: Yes
  • Shielded: No
  • Sold per metre: No
  • Wire diameter: 1.5mm
  • silver plate approx. 3g/kg
  • Supplied in 1kg bundles in PE foil
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Type Copper wire

Reviews

Be the first to submit a review

Trustpilot