Kabeltronik 100108000 Copper Rounded Wire 0.8mm Silver Plated 1kg

Image Representative of Range

Kabeltronik 100108000 Copper Rounded Wire 0.8mm Silver Plated 1kg

MPN
100108000
Brand
Kabeltronik
EAN-13
2050001646576
Order Code
49-0248
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £57.46 £51.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

A rounded silver plated copper wire that is supplied in PE-foil.


  • Colour: Silver
  • Halogen free: No
  • Packed: Yes
  • Shielded: No
  • Sold per metre: No
  • Wire diameter: 0.8 mm
  • Silver plate approx. 3g/kg
  • Supplied in 1kg bundles in PE foil
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Type Copper wire

Reviews

Be the first to submit a review

Trustpilot