Kabeltronik 100105025 Copper Wire 1x0.2 mm² 25m Roll

Image Representative of Range

Kabeltronik 100105025 Copper Wire 1x0.2 mm² 25m Roll

MPN
100105025
Brand
Kabeltronik
EAN-13
2050010265720
Order Code
04-5042
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Kabeltronik's 100105025 Copper wire features a single core with a cross-sectional area of 0.2 mm² and is available in a 25 m length. This high-quality copper wiring is suitable for internal and switchboard applications. Its durable design makes it ideal for use in wiring braids.
AWG Not Specified
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material silver-plated
Length 25m
Type Copper wire
Core layout 1 x 0.5 mm

Reviews

Be the first to submit a review

Trustpilot