Kabeltronik 097042609 LiYCY Control Lead 4x0.14mm² Black Oil/UV Resistant

Image Representative of Range

Kabeltronik 097042609 LiYCY Control Lead 4x0.14mm² Black Oil/UV Resistant

MPN
097042609
Brand
Kabeltronik
EAN-13
2050003656030
Order Code
04-5035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.48
100+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Kabeltronik manufactures the LiYCY Control lead, which features four conductors with a cross-section of 0.14 mm² each and comes in black. This flexible and shielded cable is typically used for signal transmission and control in electronics and instrumentation. Available for purchase by the metre, it offers precise length customisation for a variety of projects.
Colour Black
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG 26 AWG
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.60mm
Core layout 7 x 0.16 mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 26
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 1500V
Type LiYCY

Reviews

Be the first to submit a review

Trustpilot