Christmas Opening Hours and Delivery Dates here
Kabeltronik 096162809 LiYCY Control Lead 16x0.09mm² Black Per Metre

Image Representative of Range

Kabeltronik 096162809 LiYCY Control Lead 16x0.09mm² Black Per Metre

Order Code:

04-5034

Brand: Kabeltronik MPN: 096162809 EAN-13: 2050003653213
Qty Unit Price (Ex VAT)
1+ £4.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
236 available to back orderBack-order availability date - 13/01/2026

The Kabeltronik LiYCY Control lead, model 096162809, is a high-quality cable with 16 cores of 0.09 mm², sold per metre. This shielded cable is designed for signal transmission in control and measuring technologies, ensuring low interference. Typical applications include its use in audio, communication systems, or industrial electronic controls.
Colour Black
Number of Cores 16
Conductor Cross Section 0.09mm²
AWG 28 AWG
Length Sold per metre
Type LiYCY
Cable Diameter 6.50mm
Core layout 7 x 0,127 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test voltage 1500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot