Christmas Opening Hours and Delivery Dates here
Kabeltronik 096082809 LiYCY Control Lead 8x0.09mm² Black per metre

Image Representative of Range

Kabeltronik 096082809 LiYCY Control Lead 8x0.09mm² Black per metre

Order Code:

04-5031

Brand: Kabeltronik MPN: 096082809 EAN-13: 2050003653190
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
401 available to back orderBack-order availability date - 13/01/2026

Kabeltronik manufactures the LiYCY Control lead, which features eight cores of 0.09 mm² each and is available in black. This control lead is shielded, making it ideal for reducing electromagnetic interference, and is sold per metre for tailored lengths. Typically, it is used in signal transmission and control circuits in industrial equipment and machinery.
Colour Black
Number of Cores 8
Conductor Cross Section 0.09mm²
AWG 28 AWG
Length Sold per metre
Type LiYCY
Cable Diameter 5.40mm
Core layout 7 x 0,127 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test voltage 1500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot