Kabeltronik 095042809 LiYY Control Lead 4x0.09mm² Black UL-Approved

Image Representative of Range

Kabeltronik 095042809 LiYY Control Lead 4x0.09mm² Black UL-Approved

MPN
095042809
Brand
Kabeltronik
EAN-13
2050003654753
Order Code
04-5025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

The Kabeltronik LiYY Control lead, with reference number 095042809, is a versatile control cable composed of four conductors each having a cross-section of 0.09 mm². This black cable is sold per metre and is ideal for signal and data transmission applications in low-voltage environments. Typically, it is used for internal wiring in electronic devices and control panels.
Colour Black
Number of Cores 4
Conductor Cross Section 0.09mm²
AWG 28 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 3.90mm
Core layout 7 x 0,127 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 1500V
Type LiYY

Reviews

Be the first to submit a review

Trustpilot