Kabeltronik 095022809 LiYY Control Lead 2x0.09mm² Black Per Metre

Image Representative of Range

Kabeltronik 095022809 LiYY Control Lead 2x0.09mm² Black Per Metre

MPN
095022809
Brand
Kabeltronik
EAN-13
2050003654791
Order Code
04-5024
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.676
10+ £0.638
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 420 in stock

Kabeltronik manufactures the LiYY Control lead, featuring a size of 2 x 0.09 mm² and available in black. This durable lead is sold per metre and is ideal for flexible control applications. It is commonly used for signal and data transmission in various electronic systems.
Colour Black
Number of Cores 2
Conductor Cross Section 0.09mm²
AWG 28 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 3.50mm
Core layout 7 x 0,127 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 1500V
Type LiYY

Reviews

Be the first to submit a review

Trustpilot