Kabeltronik 070108004 Yv 0.8/1.4mm Solid Core Yellow Hook-up Wire (100m Reel)

MPN
070108004
Brand
Kabeltronik
EAN-13
2050001647443
Order Code
49-0335
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.67
10+ £25.66
100+ £25.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This single conductor wire is recommended for use in telecommunication installations. It has been constructed with solid core tinned copper wire, and is supplied in 0.8/1.4mm. This yellow PVC covered hook-up wire is rated at 500V maximum.
  • Colour: Yellow
  • Content: 100m
  • Halogen free: No
  • Packed: Yes
  • Product Specifications: Insulation resistance: min. 200MΩ x km at 20°C
  • Operating voltage: max. 900V
  • Testing voltage: 2500V
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
  • RoHS compliant: yes
  • Shielded: No
  • Sold per metre: No
  • Supplied on reels of 100m
Colour Yellow
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material PVC
Type Jumper wire

Reviews

Be the first to submit a review

Trustpilot