Kabeltronik 070108002 Yv 0.8/1.4mm Solid Core Brown Hook-up Wire (100m Reel)

MPN
070108002
Brand
Kabeltronik
EAN-13
2050001647429
Order Code
49-0333
Qty Was Unit Price (Ex VAT)
1+ £25.40 £25.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This single conductor wire is recommended for use in telecommunication installations. It has been constructed with solid core tinned copper wire, and is supplied in 0.8/1.4mm. This brown PVC covered hook-up wire is rated at 500V maximum.
  • Colour: Brown
  • Content: 100m
  • Halogen free: No
  • Packed: Yes
  • Product Specifications: Insulation resistance: min. 200MΩ x km at 20°C
  • Operating voltage: max. 900V
  • Testing voltage: 2500V
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
  • RoHS compliant: yes
  • Shielded: No
  • Sold per metre: No
  • Supplied on reels of 100m
AWG Not Specified
Conductor Stranding 1 Solid

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot