Kabeltronik 070106009 Yv 0.6/1.1mm Solid Core Black Hook-up Wire (100m Reel)

MPN
070106009
Brand
Kabeltronik
EAN-13
2050001647405
Order Code
49-0331
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This single conductor wire is recommended for use in telecommunication installations. It has been constructed with solid core tinned copper wire, and is supplied in 0.6/1.1mm. This black PVC covered hook-up wire is rated at 500V maximum.


  • Colour: Black
  • Content: 100m
  • Halogen free: No
  • Packed: Yes
  • Product Specifications: Insulation resistance: min. 200MΩ x km at 20°C
  • Operating voltage: max. 500V
  • Testing voltage: 1200V
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
  • RoHS compliant: yes
  • Shielded: No
  • Sold per metre: No
  • Supplied on reels of 100m
Colour Black
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material PVC
Type Jumper wire

Reviews

Be the first to submit a review

Trustpilot