Kabeltronik 070106003 Yv 0.6/1.1mm Solid Core Green Hook-up Wire (100m Reel)

Order Code:

49-0327

Brand: Kabeltronik MPN: 070106003 EAN-13: 2050001647368
Qty Unit Price (Ex VAT)
1+ £25.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

This single conductor wire is recommended for use in telecommunication installations. It has been constructed with solid core tinned copper wire, and is supplied in 0.6/1.1mm. This green PVC covered hook-up wire is rated at 500V maximum.
  • Colour: Green
  • Content: 100m
  • Halogen free: No
  • Packed: Yes
  • Product Specifications: Insulation resistance: min. 200MΩ x km at 20°C
  • Operating voltage: max. 500V
  • Testing voltage: 1200V
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
  • RoHS compliant: yes
  • Shielded: No
  • Sold per metre: No
  • Supplied on reels of 100m
AWG Not Specified
Conductor Stranding 1 Solid

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot