Kabeltronik 065001404 LiH-T120 0.14mm Yellow Hook-up Wire Stranded (100m Reel)

MPN
065001404
Brand
Kabeltronik
EAN-13
2050001647214
Order Code
49-0312
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.03 £24.68
10+ £22.89
100+ £22.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This halogen free, single conductor hook-up wire is recommended for use in control cabinets, appliances, generators and transformers. This tough but flexible wire has a stranded copper conductor with an insulation of 12Y Hytrel. The wire is resistant against oil, chemicals and solvents.


  • Colour: Yellow
  • Content: 100 m
  • Halogen free: Yes
  • Packed: Yes
  • Product Specifications: Insulation resistance: min. 100MΩ x km at +20°C
  • Operating voltage: max. 300V
  • Testing voltage: 900V
  • Temperature range: static: -40°C to +120°C dynamic: -25°C to +120°C
  • RoHS compliant: yes
  • Shielded: No
  • Supplied on reels of 100m
Colour Yellow
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Elastomer
Type Strand

Reviews

Be the first to submit a review

Trustpilot