Kabeltronik 060115009 LiYv 1.50mm Black Hook-up Wire Stranded PVC (100m Reel)

MPN
060115009
Brand
Kabeltronik
EAN-13
2050001647160
Order Code
49-0307
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £85.45 £72.63
10+ £69.28
100+ £68.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This tinned stranded copper wire is supplied in 1.50mm². The rated operating temperature is +70°C, making the wire ideal for general wiring in telecommunication units and low current equipment.


  • Colour: Black
  • Halogen free: No
  • Packed: Yes
  • Product Specifications: Insulation resistance: min. 200MΩ x km at +20°C
  • Operating voltage: max. 900V
  • Testing voltage: 2500V
  • Temperature range: static: -30°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: static: min. 10 x O.D. dynamic: min. 12 x O.D.
  • RoHS compliant: yes
  • Shielded: No
  • Sold per metre: No
  • Supplied on reels of 100m
Colour Black
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material PVC
Type Equipment Wire

Reviews

Be the first to submit a review

Trustpilot