Kabeltronik 060105025 Strand LiYv Wire 1x0.50mm² White/Black 100m PVC

Image Representative of Range

Kabeltronik 060105025 Strand LiYv Wire 1x0.50mm² White/Black 100m PVC

MPN
060105025
Brand
Kabeltronik
EAN-13
2050001975287
Order Code
12-1956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £37.63 £31.99
10+ £30.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Kabeltronik's 060105025 Strand features a single core of 0.50 mm² in a white and black colour scheme. The wiring braid is ideal for internal and switchboard wiring applications. It comes in a roll length of 100 metres.
Colour White, Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Insulation: PVC according to VDE 0207
Length 100m
Type LiYv
Cable Diameter 1.80mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot