Kabeltronik 060102550 Strand LiYv Flexible Wire 1x0.25mm² 100m Red/Blue

Image Representative of Range

Kabeltronik 060102550 Strand LiYv Flexible Wire 1x0.25mm² 100m Red/Blue

MPN
060102550
Brand
Kabeltronik
EAN-13
2050001975140
Order Code
12-1955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £30.35 £25.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kabeltronik manufactures the 060102550 Strand LiYv, a braid wire available in red and blue. It features a 1 x 0.25 mm² cross-section and comes in a 100-metre roll. This wiring braid is ideal for internal and switchboard wiring applications.
Colour Red, Blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Insulation: PVC according to VDE 0207
Length 100m
Type LiYv
Cable Diameter 1.30mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot