Kabeltronik 060102525 Strand LiYv Wire 1x0.25 mm² White/Black 100m

Image Representative of Range

Kabeltronik 060102525 Strand LiYv Wire 1x0.25 mm² White/Black 100m

MPN
060102525
Brand
Kabeltronik
EAN-13
2050001975232
Order Code
12-1953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £30.35 £25.80
10+ £23.93
100+ £23.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Kabeltronik 060102525 is a high-quality braid wire designed for internal and switchboard wiring. This product features a single strand, 0.25 mm² cross-section in a 100 m spool, available in white and black. It is ideal for precise electrical installations requiring reliable and versatile wiring solutions.
Colour White, Black
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Insulation: PVC according to VDE 0207
Length 100m
Type LiYv
Cable Diameter 1.30mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot