Kabeltronik 060102515 Strand LiYv Wire 1x0.25mm² White/Yellow 100m

Image Representative of Range

Kabeltronik 060102515 Strand LiYv Wire 1x0.25mm² White/Yellow 100m

MPN
060102515
Brand
Kabeltronik
EAN-13
2050001975188
Order Code
12-1951
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £30.35 £25.80
10+ £23.93
100+ £23.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Produced by Kabeltronik, this wire features a LiYv construction with a single strand of 0.25 mm² cross-sectional area available in white and yellow colours, extending to a length of 100 metres. It is well-suited for internal and switchboard wiring applications due to its reliable build quality. The design facilitates efficient electrical connections within various electronic systems.
Colour White, Yellow
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Insulation: PVC according to VDE 0207
Length 100m
Type LiYv
Cable Diameter 1.30mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot