Kabeltronik 060101403 LiYv 0.14mm Green Hook-up Wire Stranded PVC (100m Reel)

MPN
060101403
Brand
Kabeltronik
EAN-13
2050001646620
Order Code
49-0253
Qty Unit Price (Ex VAT)
1+ £19.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This tinned stranded copper wire is supplied in 0.14mm². The rated operating temperature is +70°C, making the wire ideal for general wiring in telecommunication units and low current equipment.


  • Colour: Green
  • Halogen free: No
  • Packed: Yes
  • Product Specifications: Insulation resistance: min. 200MΩ x km at +20°C
  • Operating voltage: max. 500V
  • Testing voltage: 1200V
  • Temperature range: static: -30°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: static: min. 10 x O.D. dynamic: min. 12 x O.D.
  • RoHS compliant: yes
  • Shielded: No
  • Sold per metre: No
  • Supplied on reels of 100m
Colour Green
AWG Not Specified
Conductor Stranding Not Specified
Insulation Material PVC
Type Equipment Wire

Reviews

Be the first to submit a review

Trustpilot