Kabeltronik 020502500 LiYCY 5x0.25mm PVC Shielded

MPN
20502500-1
Brand
Kabeltronik
EAN-13
2050001708045
Order Code
49-0434
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.01
10+ £1.84
100+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 379 in stock

This LiYCY cable is a VDE approved, flexible, shielded, PVC multi-conductor data transmission cable and is commonly used in computer systems and electronic control equipment. The tinned copper braid shield offers better protection against electrical interference for precise impulse transmissions. LiYCY is recommended when a small outer diameter is required.
  • Colour: Grey
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Insulation resistance: min. 200MΩ x km at +20°C
  • Conductor resistance: 77,8Ω/km
  • Capacity: approx. 120pF/m
  • Operating voltage: 500V
  • Testing voltage: 1200V
  • Current capacity: 2,50A at + 25°C (if one core per cable is loaded)
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: 15x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 5
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Type Control lead

Reviews

Be the first to submit a review

Trustpilot