Kabeltronik 000115025 Copper Wire 1x1.77 mm² 25m

Image Representative of Range

Kabeltronik 000115025 Copper Wire 1x1.77 mm² 25m

MPN
000115025
Brand
Kabeltronik
EAN-13
2050010265713
Order Code
04-4986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.53 £12.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Kabeltronik 000115025 copper wire, measuring 1 x 1.77 mm², comes in a 25-metre length. It features durable construction for reliable internal and switchboard wiring. Ideal for use in braid and wiring braid applications.
AWG Not Specified
Conductor Cross Section 1.77mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material tin-plated
Length 25m
Type Copper wire
Core layout 1 x 1.5 mm

Reviews

Be the first to submit a review

Trustpilot