Kabeltronik 000110025 Copper Wire 1x0.79mm² 25m Durable and Reliable

Image Representative of Range

Kabeltronik 000110025 Copper Wire 1x0.79mm² 25m Durable and Reliable

MPN
000110025
Brand
Kabeltronik
EAN-13
2050010265706
Order Code
04-4985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.10 £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kabeltronik's 000110025 copper wire has a cross-section of 0.79 mm² and is available in a 25 m length. This braid wire is ideal for internal and switchboard wiring applications. The product is known for its durability and excellent conductivity, making it suitable for various installation needs.
AWG Not Specified
Conductor Cross Section 0.79mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material tin-plated
Length 25m
Type Copper wire
Core layout 1 X 1.0 mm

Reviews

Be the first to submit a review

Trustpilot