Kabeltronik 000110000 Copper Rounded Wire 1.0mm Tinned 1kg

Image Representative of Range

Kabeltronik 000110000 Copper Rounded Wire 1.0mm Tinned 1kg

MPN
000110000
Brand
Kabeltronik
EAN-13
2050001646545
Order Code
49-0245
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £51.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

A rounded tinned copper wire that is supplied in PE-foil.


  • Colour: Silver
  • Halogen free: No
  • Packed: Yes
  • Shielded: No
  • Sold per metre: No
  • Wire diameter: 1mm
  • Supplied in 1kg bundles in PE foil
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Type Copper wire

Reviews

Be the first to submit a review

Trustpilot