Kabeltronik 000108025 Copper Wire 1x0.5mm² 25m Durable and Flexible

Image Representative of Range

Kabeltronik 000108025 Copper Wire 1x0.5mm² 25m Durable and Flexible

MPN
000108025
Brand
Kabeltronik
EAN-13
2050010265690
Order Code
04-4984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.39 £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Kabeltronik 000108025 Copper wire is a braid wire with a cross-sectional area of 1 x 0.5 mm² and a length of 25 metres. It is ideal for internal and switchboard wiring. The copper construction ensures reliable conductivity and durability.
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material tin-plated
Length 25m
Type Copper wire
Core layout 1 x 0.8 mm

Reviews

Be the first to submit a review

Trustpilot