Kabeltronik 000108000 Copper Rounded Wire 0.8mm Tinned 1kg

Image Representative of Range

Kabeltronik 000108000 Copper Rounded Wire 0.8mm Tinned 1kg

MPN
000108000
Brand
Kabeltronik
EAN-13
2050001646538
Order Code
49-0244
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £49.98 £47.44
10+ £44.88
100+ £44.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

A rounded tinned copper wire supplied in PE-foil.


  • Colour: Silver
  • Halogen free: No
  • Packed: Yes
  • Shielded: No
  • Sold per metre: No
  • Wire diameter: 0.8 mm
  • Supplied in 1kg bundles in PE foil
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Type Copper wire

Reviews

Be the first to submit a review

Trustpilot