Kabeltronik 000105025 Copper Wire 1x0.2mm² 25m Durable Quality

Image Representative of Range

Kabeltronik 000105025 Copper Wire 1x0.2mm² 25m Durable Quality

MPN
000105025
Brand
Kabeltronik
EAN-13
2050010265683
Order Code
04-4983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Kabeltronik 000105025 copper wire features a 0.2 mm² cross-section and comes in a 25 m length, ideal for precision tasks. Its fine braid wire is suitable for internal and switchboard wiring, offering reliability in diverse electrical applications. Manufactured by Kabeltronik, it ensures quality for both professionals and hobbyists.
AWG Not Specified
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material tin-plated
Length 25m
Type Copper wire
Core layout 1 x 0.5 mm

Reviews

Be the first to submit a review

Trustpilot