Kabeltronik 000105000 Copper Rounded Wire 0.5mm Tinned 1kg

Image Representative of Range

Kabeltronik 000105000 Copper Rounded Wire 0.5mm Tinned 1kg

MPN
000105000
Brand
Kabeltronik
EAN-13
2050001646521
Order Code
49-0243
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £50.82 £43.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

A rounded tinned copper wire that is supplied in PE-foil.


  • Colour: Silver
  • Halogen free: No
  • Packed: Yes
  • Shielded: No
  • Sold per metre: No
  • Wire diameter: 0.5 mm
  • Supplied in 1kg bundles in PE foil
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Type Copper wire
Halogen free No
Packed Yes
Shielded No
Sold per metre No

Reviews

Be the first to submit a review

Trustpilot