K & H IDL-800A Digital Lab

MPN
IDL-800A
Order Code
34-0937
Country of Origin
Taiwan

Discontinued


This comprehensive digital electronics training system contains a wealth of equipment and features. The training system contains all the peripherals needed to support your circuit design. Components can be connected without soldering, by simply inserting them into the breadboard. Your circuit can then be powered by the internal power supplies, signals applied from the function generator and monitored on the built-in test equipment and displays.


    Includes:
  • Solderless breadboard with 1896 connection points
  • 3 Fixed and variable DC power supplies
  • Function generator producing sine, triangle and square waves plus TTL output
  • Timer/counter measuring frequency and time with digital display
  • 3.5 digit LED digital multimeter
  • Eight bit data switches
  • Loudspeaker 8Ω 2.25in. dia.
  • 8 buffered LEDs
  • 2 LED displays
  • 2 function switches
  • 2 pulse switches
  • Dimensions: 480 x 360 x 200mm (L x W x H)
  • Weight 4.2kg
  • Type IDL-800A
Length 480mm
Width 360mm
Height 200mm

Trustpilot