K & H IDL-400 Logic Trainer

Order Code:

34-0932

Brand: K&H Manufacturing MPN: IDL-400

Discontinued


All the equipment you need to learn about logic in one comprehensive package.


  • Basic logic gates – AND, OR, NAND, NOR, OR and NOT
  • DC power supply +5V, -5V and ±15V
  • Pulse generator
  • Debounced logic switches
  • Eight LED indicators
  • Solderless breadboard with 1,896 tie points
  • Console style case
  • Complete with UK power lead and manual
Length 420mm
Width 360mm
Number of Tie Points 1896
Height 200mm

Trustpilot